EEE-HA1C331P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 500
Unit Price: €0.92000
Datasheet

Direct


Panasonic Industry
In Stock: 670
Unit Price: €0.98000
Datasheet

Direct


Panasonic Industry
In Stock: 10.514
Unit Price: €0.99000
Datasheet

Direct


Panasonic Industry
In Stock: 1.378
Unit Price: €0.80000
Datasheet

Direct


Panasonic Industry
In Stock: 1.635
Unit Price: €0.86000
Datasheet

Direct


Panasonic Industry
In Stock: 783
Unit Price: €1.05000
Datasheet

Direct


Panasonic Industry
In Stock: 900
Unit Price: €1.05000
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 16.434
Unit Price: €0.85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 7.448
Unit Price: €0.84000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9.076
Unit Price: €0.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 821
Unit Price: €1.01000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.704
Unit Price: €1.09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 49.222
Unit Price: €1.22000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.293
Unit Price: €1.44000
Datasheet
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1C331P

DigiKey Part Number
PCE4187TR-ND - Tape & Reel (TR)
PCE4187CT-ND - Cut Tape (CT)
PCE4187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1C331P
Description
CAP ALUM 330UF 20% 16V SMD
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1C331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
391 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.45900€4.59
50€0.34580€17.29
100€0.30990€30.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.24342€121.71
1.000€0.22429€224.29
1.500€0.21462€321.93
2.500€0.20384€509.60
3.500€0.19751€691.28
5.000€0.19138€956.90
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.87600