
EEE-HA0J220AR | |
|---|---|
DigiKey Part Number | PCE4647TR-ND - Tape & Reel (TR) PCE4647CT-ND - Cut Tape (CT) PCE4647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA0J220AR |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA0J220AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP0J220AR | Panasonic Industry | 5.787 | PCE4510CT-ND | €0.43000 | Direct |
| EEE-FN0J220R | Panasonic Industry | 25.012 | 10-EEE-FN0J220RCT-ND | €0.36000 | MFR Recommended |
| EEE-FP1A220AR | Panasonic Industry | 3.131 | PCE4519CT-ND | €0.43000 | Upgrade |
| EEE-FPC220UAR | Panasonic Industry | 4.098 | PCE4529CT-ND | €0.45000 | Upgrade |
| EEE-HA1A220WR | Panasonic Industry | 3.477 | PCE4171CT-ND | €0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14220 | €7.11 |
| 100 | €0.12570 | €12.57 |
| 500 | €0.09698 | €48.49 |
| 1.000 | €0.08791 | €87.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07888 | €157.76 |
| 4.000 | €0.07272 | €290.88 |
| 6.000 | €0.06961 | €417.66 |
| 10.000 | €0.06614 | €661.40 |
| 14.000 | €0.06410 | €897.40 |
| 20.000 | €0.06213 | €1,242.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

