
EEE-FP1V101AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1V101ALTR-ND - Tape & Reel (TR) 10-EEE-FP1V101ALCT-ND - Cut Tape (CT) 10-EEE-FP1V101ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1V101AL |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1V101AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.62900 | €6.29 |
| 50 | €0.47960 | €23.98 |
| 100 | €0.43230 | €43.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34424 | €172.12 |
| 1.000 | €0.31903 | €319.03 |
| 1.500 | €0.30629 | €459.44 |
| 2.500 | €0.29210 | €730.25 |
| 3.500 | €0.28375 | €993.12 |
| 5.000 | €0.27569 | €1,378.45 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

