22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN2A220V

DigiKey Part Number
10-EEE-FN2A220VTR-ND - Tape & Reel (TR)
10-EEE-FN2A220VCT-ND - Cut Tape (CT)
10-EEE-FN2A220VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN2A220V
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN2A220V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
84.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
130 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
1.3Ohm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK2A220LPanasonic Industry30310-EEE-FK2A220LCT-ND€0.89000Parametric Equivalent
EEE-FK2A220PPanasonic Industry5.977PCE3845CT-ND€0.77000Parametric Equivalent
EEE-FN2A220LPanasonic Industry9110-EEE-FN2A220LCT-ND€0.82000Parametric Equivalent
EEE-FN2A220PPanasonic Industry3.51610-EEE-FN2A220PCT-ND€0.80000Parametric Equivalent
AFK226M2AF24VT-FCornell Dubilier Knowles6338-4233-1-ND€4.00000Parametric Equivalent
In-Stock: 472
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.31000€1.31
10€0.84500€8.45
50€0.65160€32.58
100€0.59040€59.04
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.47624€238.12
1.000€0.44367€443.67
1.500€0.42725€640.88
2.500€0.40894€1,022.35
3.500€0.39817€1,393.60
5.000€0.38777€1,938.85
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.57200