
EEE-FN2A220V | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A220VTR-ND - Tape & Reel (TR) 10-EEE-FN2A220VCT-ND - Cut Tape (CT) 10-EEE-FN2A220VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A220V |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A220V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 84.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 1.3Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK2A220L | Panasonic Industry | 303 | 10-EEE-FK2A220LCT-ND | €0.89000 | Parametric Equivalent |
| EEE-FK2A220P | Panasonic Industry | 5.977 | PCE3845CT-ND | €0.77000 | Parametric Equivalent |
| EEE-FN2A220L | Panasonic Industry | 91 | 10-EEE-FN2A220LCT-ND | €0.82000 | Parametric Equivalent |
| EEE-FN2A220P | Panasonic Industry | 3.516 | 10-EEE-FN2A220PCT-ND | €0.80000 | Parametric Equivalent |
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | €4.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.84500 | €8.45 |
| 50 | €0.65160 | €32.58 |
| 100 | €0.59040 | €59.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.47624 | €238.12 |
| 1.000 | €0.44367 | €443.67 |
| 1.500 | €0.42725 | €640.88 |
| 2.500 | €0.40894 | €1,022.35 |
| 3.500 | €0.39817 | €1,393.60 |
| 5.000 | €0.38777 | €1,938.85 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

