
EEE-FN1V151V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V151VTR-ND - Tape & Reel (TR) 10-EEE-FN1V151VCT-ND - Cut Tape (CT) 10-EEE-FN1V151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V151V |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V151V Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V151AL | Panasonic Industry | 1.050 | 10-EEE-FK1V151ALCT-ND | €0.93000 | Parametric Equivalent |
| EEE-FK1V151AP | Panasonic Industry | 1.033 | PCE4427CT-ND | €0.90000 | Parametric Equivalent |
| EEE-FK1V151AV | Panasonic Industry | 180 | P124712CT-ND | €1.37000 | Parametric Equivalent |
| EEE-FK1V151GL | Panasonic Industry | 1.268 | 10-EEE-FK1V151GLCT-ND | €0.99000 | Parametric Equivalent |
| EEE-FK1V151P | Panasonic Industry | 1.506 | PCE3837CT-ND | €0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.84500 | €8.45 |
| 50 | €0.65160 | €32.58 |
| 100 | €0.59040 | €59.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.47624 | €238.12 |
| 1.000 | €0.44367 | €443.67 |
| 1.500 | €0.42725 | €640.88 |
| 2.500 | €0.40894 | €1,022.35 |
| 3.500 | €0.39817 | €1,393.60 |
| 5.000 | €0.38777 | €1,938.85 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

