33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN1J330L

DigiKey Part Number
10-EEE-FN1J330LTR-ND - Tape & Reel (TR)
10-EEE-FN1J330LCT-ND - Cut Tape (CT)
10-EEE-FN1J330LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN1J330L
Description
CAP ALUM 33UF 20% 63V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 650mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN1J330L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
650mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
162.5 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.009
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.52400€5.24
50€0.39620€19.81
100€0.35600€35.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.28130€140.65
1.000€0.25981€259.81
1.500€0.24896€373.44
2.500€0.23687€592.17
3.500€0.22975€804.12
5.000€0.22288€1,114.40
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400