
EEE-FN1A681V | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A681VTR-ND - Tape & Reel (TR) 10-EEE-FN1A681VCT-ND - Cut Tape (CT) 10-EEE-FN1A681VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A681V |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.84500 | €8.45 |
| 50 | €0.65160 | €32.58 |
| 100 | €0.59040 | €59.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.47624 | €238.12 |
| 1.000 | €0.44367 | €443.67 |
| 1.500 | €0.42725 | €640.88 |
| 2.500 | €0.40894 | €1,022.35 |
| 3.500 | €0.39817 | €1,393.60 |
| 5.000 | €0.38777 | €1,938.85 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |

