
EEE-FN1A152UV | |
|---|---|
DigiKey Part Number | 10-EEE-FN1A152UVTR-ND - Tape & Reel (TR) 10-EEE-FN1A152UVCT-ND - Cut Tape (CT) 10-EEE-FN1A152UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1A152UV |
Description | CAP ALUM 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1A152UV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.96800 | €9.68 |
| 50 | €0.75020 | €37.51 |
| 100 | €0.68140 | €68.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55280 | €276.40 |
| 1.000 | €0.51624 | €516.24 |
| 1.500 | €0.49779 | €746.69 |
| 2.500 | €0.47722 | €1,193.05 |
| 3.500 | €0.46513 | €1,627.95 |
| 5.000 | €0.45346 | €2,267.30 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

