
EEE-FN0J330R | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J330RTR-ND - Tape & Reel (TR) 10-EEE-FN0J330RCT-ND - Cut Tape (CT) 10-EEE-FN0J330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J330R |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.35Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J330R Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 58.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 90 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 1.35Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.21800 | €2.18 |
| 50 | €0.15960 | €7.98 |
| 100 | €0.14120 | €14.12 |
| 500 | €0.10946 | €54.73 |
| 1.000 | €0.09944 | €99.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.08942 | €178.84 |
| 4.000 | €0.08261 | €330.44 |
| 6.000 | €0.07917 | €475.02 |
| 10.000 | €0.07534 | €753.40 |
| 14.000 | €0.07308 | €1,023.12 |
| 20.000 | €0.07091 | €1,418.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

