EEE-FN0J182UV is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 716
Unit Price: €1.01000
Datasheet
1.8 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FN0J182UV

DigiKey Part Number
10-EEE-FN0J182UVTR-ND - Tape & Reel (TR)
10-EEE-FN0J182UVCT-ND - Cut Tape (CT)
10-EEE-FN0J182UVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FN0J182UV
Description
CAP ALUM 1.8UF 20% 6.3V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.8 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FN0J182UV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.55976€279.88
Manufacturers Standard Package
Unit Price without VAT:€0.55976
Unit Price with VAT:€0.67171