
EEE-FN0J182UL | |
|---|---|
DigiKey Part Number | 10-EEE-FN0J182ULTR-ND - Tape & Reel (TR) 10-EEE-FN0J182ULCT-ND - Cut Tape (CT) 10-EEE-FN0J182ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN0J182UL |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN0J182UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.66900 | €6.69 |
| 50 | €0.51080 | €25.54 |
| 100 | €0.46080 | €46.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36778 | €183.89 |
| 1.000 | €0.34113 | €341.13 |
| 1.500 | €0.32768 | €491.52 |
| 2.500 | €0.31269 | €781.73 |
| 3.500 | €0.30387 | €1,063.54 |
| 5.000 | €0.29536 | €1,476.80 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

