EEE-FK1V151V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.33610
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.50042
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.050
Unit Price: €0.93000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.033
Unit Price: €0.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 180
Unit Price: €1.37000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.268
Unit Price: €0.99000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.506
Unit Price: €0.76000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 40
Unit Price: €0.92000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.551
Unit Price: €0.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 93
Unit Price: €1.39000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.293
Unit Price: €0.82000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.802
Unit Price: €0.80000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 395
Unit Price: €1.31000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 787
Unit Price: €0.99000
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V151V

DigiKey Part Number
EEE-FK1V151V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-FK1V151V
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V151V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V151GPPanasonic Industry0EEE-FK1V151GP-ND€0.33610Direct
EEE-FK1V151GVPanasonic Industry0EEE-FK1V151GV-ND€0.50042Direct
EEE-FK1V151ALPanasonic Industry1.05010-EEE-FK1V151ALCT-ND€0.93000Parametric Equivalent
EEE-FK1V151APPanasonic Industry1.033PCE4427CT-ND€0.90000Parametric Equivalent
EEE-FK1V151AVPanasonic Industry180P124712CT-ND€1.37000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.51528€257.64
Manufacturers Standard Package
Unit Price without VAT:€0.51528
Unit Price with VAT:€0.61834