Parametric Equivalent
Parametric Equivalent
Direct
Similar

EEE-FK1K151AQ | |
|---|---|
DigiKey Part Number | PCE4857TR-ND - Tape & Reel (TR) PCE4857CT-ND - Cut Tape (CT) PCE4857DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1K151AQ |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1K151AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-FK1K151Q | Panasonic Industry | 1.549 | PCE3494CT-ND | €1.37000 | Parametric Equivalent |
| EEV-FK1K151V | Panasonic Industry | 0 | P124631CT-ND | €2.03000 | Parametric Equivalent |
| UCD1K151MNQ1MS | Nichicon | 0 | UCD1K151MNQ1MTR-ND | €0.00000 | Direct |
| AFK157M80H32T-F | Cornell Dubilier Knowles | 2.494 | 338-2156-1-ND | €2.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.57000 | €1.57 |
| 10 | €1.02700 | €10.27 |
| 50 | €0.79780 | €39.89 |
| 100 | €0.72550 | €72.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €0.65305 | €130.61 |
| 400 | €0.60393 | €241.57 |
| 600 | €0.57912 | €347.47 |
| 1.000 | €0.55147 | €551.47 |
| 1.400 | €0.53522 | €749.31 |
| 2.000 | €0.51952 | €1,039.04 |
| Unit Price without VAT: | €1.57000 |
|---|---|
| Unit Price with VAT: | €1.88400 |





