
EEE-FK1E331GV | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E331GVTR-ND - Tape & Reel (TR) 10-EEE-FK1E331GVCT-ND - Cut Tape (CT) 10-EEE-FK1E331GVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E331GV |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E331GV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.37000 | €1.37 |
| 10 | €0.88400 | €8.84 |
| 50 | €0.68280 | €34.14 |
| 100 | €0.61920 | €61.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50042 | €250.21 |
| 1.000 | €0.46657 | €466.57 |
| 1.500 | €0.44949 | €674.24 |
| 2.500 | €0.43046 | €1,076.15 |
| 3.500 | €0.41927 | €1,467.44 |
| 5.000 | €0.40847 | €2,042.35 |
| Unit Price without VAT: | €1.37000 |
|---|---|
| Unit Price with VAT: | €1.64400 |

