Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E221GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1E221GLTR-ND - Tape & Reel (TR) 10-EEE-FK1E221GLCT-ND - Cut Tape (CT) 10-EEE-FK1E221GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E221GL |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E221GL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.62800 | €6.28 |
| 50 | €0.47900 | €23.95 |
| 100 | €0.43170 | €43.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34384 | €171.92 |
| 1.000 | €0.31864 | €318.64 |
| 1.500 | €0.30591 | €458.87 |
| 2.500 | €0.29173 | €729.32 |
| 3.500 | €0.28340 | €991.90 |
| 5.000 | €0.27535 | €1,376.75 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |








