Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1E151GV | |
|---|---|
DigiKey Part Number | EEE-FK1E151GV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E151GV |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E151GV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E151GP | Panasonic Industry | 0 | EEE-FK1E151GP-ND | €0.33610 | Parametric Equivalent |
| EEE-FK1V151GP | Panasonic Industry | 0 | EEE-FK1V151GP-ND | €0.33610 | Parametric Equivalent |
| EEE-FK1V151GV | Panasonic Industry | 0 | EEE-FK1V151GV-ND | €0.50042 | Parametric Equivalent |
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | €0.81000 | Parametric Equivalent |
| EXV157M025S9MAA | KEMET | 0 | EXV157M025S9MAA-ND | €0.16289 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.50042 | €250.21 |
| Unit Price without VAT: | €0.50042 |
|---|---|
| Unit Price with VAT: | €0.60050 |








