
EEE-FK0J182SL | |
|---|---|
DigiKey Part Number | 10-EEE-FK0J182SLTR-ND - Tape & Reel (TR) 10-EEE-FK0J182SLCT-ND - Cut Tape (CT) 10-EEE-FK0J182SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK0J182SL |
Description | CAP ALUM 1800UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK0J182SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.71700 | €7.17 |
| 50 | €0.54980 | €27.49 |
| 100 | €0.49660 | €49.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.39778 | €198.89 |
| 1.000 | €0.36951 | €369.51 |
| 1.500 | €0.35524 | €532.86 |
| 2.500 | €0.33934 | €848.35 |
| 3.500 | €0.32999 | €1,154.96 |
| 5.000 | €0.32095 | €1,604.75 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |

