
EEE-1VA221UP | |
|---|---|
DigiKey Part Number | PCE3955TR-ND - Tape & Reel (TR) PCE3955CT-ND - Cut Tape (CT) PCE3955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1VA221UP |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1VA221UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-1VA221UAP | Panasonic Industry | 1.038 | PCE4637CT-ND | €0.69000 | Direct |
| EEE-FK1V221AP | Panasonic Industry | 0 | PCE4428CT-ND | €0.82000 | Direct |
| EEE-FK1V221GP | Panasonic Industry | 84 | PCE4321CT-ND | €0.97000 | Direct |
| EEE-FK1V221P | Panasonic Industry | 133 | PCE3839CT-ND | €0.76000 | Direct |
| EEE-FT1H221AP | Panasonic Industry | 5.622 | PCE5025CT-ND | €1.02000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.39000 | €3.90 |
| 50 | €0.29220 | €14.61 |
| 100 | €0.26110 | €26.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.20368 | €101.84 |
| 1.000 | €0.18710 | €187.10 |
| 1.500 | €0.17872 | €268.08 |
| 2.500 | €0.16938 | €423.45 |
| 3.500 | €0.16388 | €573.58 |
| 5.000 | €0.15858 | €792.90 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

