47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1EA470WP

DigiKey Part Number
PCE3908TR-ND - Tape & Reel (TR)
PCE3908CT-ND - Cut Tape (CT)
PCE3908DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1EA470WP
Description
CAP ALUM 47UF 20% 25V SMD
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1EA470WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
119 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1V470PPanasonic Industry16.42410-EEE-FN1V470PCT-ND€0.46000MFR Recommended
EEE-1VA470WAPPanasonic Industry558PCE4642CT-ND€0.42000Upgrade
EEE-1VA470WPPanasonic Industry520PCE3961CT-ND€0.38000Upgrade
EEE-FP1E470APPanasonic Industry2.485PCE4543CT-ND€0.55000Upgrade
EEE-FP1V470APPanasonic Industry32.069PCE4552CT-ND€0.51000Upgrade
In-Stock: 11.403
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.23400€2.34
50€0.17220€8.61
100€0.15250€15.25
500€0.11860€59.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.10590€105.90
2.000€0.09715€194.30
3.000€0.09273€278.19
5.000€0.08780€439.00
7.000€0.08490€594.30
10.000€0.08210€821.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600