
EEE-1EA331UP | |
|---|---|
DigiKey Part Number | PCE3906TR-ND - Tape & Reel (TR) PCE3906CT-ND - Cut Tape (CT) PCE3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA331UP |
Description | CAP ALUM 330UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 459 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.39500 | €3.95 |
| 50 | €0.29580 | €14.79 |
| 100 | €0.26440 | €26.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.20626 | €103.13 |
| 1.000 | €0.18945 | €189.45 |
| 1.500 | €0.18097 | €271.45 |
| 2.500 | €0.17151 | €428.77 |
| 3.500 | €0.16595 | €580.82 |
| 5.000 | €0.16057 | €802.85 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |

