Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

EEE-1CA220NP | |
|---|---|
DigiKey Part Number | PCE4306TR-ND - Tape & Reel (TR) PCE4306CT-ND - Cut Tape (CT) PCE4306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220NP |
Description | CAP ALUM 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.28000 | €2.80 |
| 50 | €0.20780 | €10.39 |
| 100 | €0.18480 | €18.48 |
| 500 | €0.14482 | €72.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.12978 | €129.78 |
| 2.000 | €0.11947 | €238.94 |
| 3.000 | €0.11427 | €342.81 |
| 5.000 | €0.10846 | €542.30 |
| 7.000 | €0.10505 | €735.35 |
| 10.000 | €0.10176 | €1,017.60 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |




