
EEE-0JA471P | |
|---|---|
DigiKey Part Number | PCE3864TR-ND - Tape & Reel (TR) PCE3864CT-ND - Cut Tape (CT) PCE3864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA471P |
Description | CAP ALUM 470UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA471P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 120 Hz | |
Ripple Current @ High Frequency | 646 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36600 | €3.66 |
| 50 | €0.27360 | €13.68 |
| 100 | €0.24430 | €24.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.19014 | €95.07 |
| 1.000 | €0.17445 | €174.45 |
| 1.500 | €0.16653 | €249.80 |
| 2.500 | €0.15768 | €394.20 |
| 3.500 | €0.15249 | €533.71 |
| 5.000 | €0.14747 | €737.35 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

