EEE-0GA471XP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 17.561
Unit Price: €0.83000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5.863
Unit Price: €0.83000
Datasheet
Image for EEE-0GA471XP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-0GA471XP

DigiKey Part Number
EEE-0GA471XP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEE-0GA471XP
Description
CAP ALUM 470UF 20% 4V SMD
Customer Reference
Detailed Description
470 µF 4 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-0GA471XP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.09718€971.80
Manufacturers Standard Package
Unit Price without VAT:€0.09718
Unit Price with VAT:€0.11662