
EEA-GA1A101H | |
|---|---|
DigiKey Part Number | P15783CT-ND - Cut Tape (CT) P15783TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEA-GA1A101H |
Description | CAP ALUM 100UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEA-GA1A101H Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG101 | Panasonic Industry | 7.614 | P5517-ND | €0.25000 | Similar |
| EEA-GA1A101B | Panasonic Industry | 6.179 | P15782CT-ND | €0.31000 | Similar |
| EEU-FC1A101S | Panasonic Industry | 26.564 | P11181-ND | €0.33000 | Similar |
| EEU-FC1A101SB | Panasonic Industry | 1.298 | 10-EEU-FC1A101SBCT-ND | €0.34000 | Similar |
| EEU-FC1A101SH | Panasonic Industry | 5.039 | 10-EEU-FC1A101SHCT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14220 | €7.11 |
| 100 | €0.12570 | €12.57 |
| 500 | €0.09698 | €48.49 |
| 1.000 | €0.08791 | €87.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.07888 | €157.76 |
| 4.000 | €0.07272 | €290.88 |
| 6.000 | €0.06961 | €417.66 |
| 10.000 | €0.06614 | €661.40 |
| 14.000 | €0.06410 | €897.40 |
| 20.000 | €0.06213 | €1,242.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

