
ECW-UC2J273JV | |
|---|---|
DigiKey Part Number | PCF1585TR-ND - Tape & Reel (TR) PCF1585CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECW-UC2J273JV |
Description | CAP FILM 0.027UF 5% 630VDC 2825 |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 250V 630V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2825 (7163 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-UC2J273JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.280" L x 0.248" W (7.10mm x 6.30mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.76000 | €1.76 |
| 10 | €1.19100 | €11.91 |
| 50 | €0.96420 | €48.21 |
| 100 | €0.89410 | €89.41 |
| 500 | €0.77588 | €387.94 |
| Unit Price without VAT: | €1.76000 |
|---|---|
| Unit Price with VAT: | €2.11200 |

