
ECW-U4392V17 | |
|---|---|
DigiKey Part Number | PCF1421TR-ND - Tape & Reel (TR) PCF1421CT-ND - Cut Tape (CT) PCF1421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U4392V17 |
Description | CAP FILM 3900PF 5% 400VDC 1913 |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U4392V17 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.189" L x 0.130" W (4.80mm x 3.30mm) |
Capacitance | Height - Seated (Max) 0.055" (1.40mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 157V | Applications DC Link, DC Filtering |
Voltage Rating - DC 400V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56800 | €5.68 |
| 50 | €0.44260 | €22.13 |
| 100 | €0.40410 | €40.41 |
| 500 | €0.33900 | €169.50 |
| 1.000 | €0.31887 | €318.87 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

