2200 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U4222V17

DigiKey Part Number
PCF1418TR-ND - Tape & Reel (TR)
PCF1418CT-ND - Cut Tape (CT)
PCF1418DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U4222V17
Description
CAP FILM 2200PF 5% 400VDC 1913
Customer Reference
Detailed Description
2200 pF Film Capacitor 157V 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U4222V17 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Obsolete
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.063" (1.60mm)
Tolerance
±5%
Termination
Solder Pads
Voltage Rating - AC
157V
Applications
DC Link, DC Filtering
Voltage Rating - DC
400V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.618
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.88000€0.88
10€0.56800€5.68
50€0.44260€22.13
100€0.40410€40.41
500€0.33900€169.50
1.000€0.31887€318.87
Unit Price without VAT:€0.88000
Unit Price with VAT:€1.05600