
ECW-U1473JC9 | |
|---|---|
DigiKey Part Number | PCF1216TR-ND - Tape & Reel (TR) PCF1216CT-ND - Cut Tape (CT) PCF1216DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECW-U1473JC9 |
Description | CAP FILM 0.047UF 5% 100VDC 1913 |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1913 (4833 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECW-U1473JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.79000 | €7.90 |
| 50 | €0.62660 | €31.33 |
| 100 | €0.57610 | €57.61 |
| 500 | €0.49090 | €245.45 |
| 1.000 | €0.46456 | €464.56 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.44000 |

