0.015 µF Film Capacitor 1600V (1.6kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HA3C153JC

DigiKey Part Number
10-ECW-HA3C153JC-ND
Manufacturer
Manufacturer Product Number
ECW-HA3C153JC
Description
CAP FILM 0.015UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 1600V (1.6kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HA3C153JC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
1600V (1.6kV)
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.799" L x 0.299" W (20.30mm x 7.60mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.26435€264.35
Manufacturers Standard Package
Unit Price without VAT:€0.26435
Unit Price with VAT:€0.31722