
ECW-FJ80505JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80505JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80505JA |
Description | CAP FILM 5.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80505JA Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 7.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.50000 | €2.50 |
| 10 | €1.73200 | €17.32 |
| 50 | €1.42820 | €71.41 |
| 100 | €1.33430 | €133.43 |
| 500 | €1.17564 | €587.82 |
| 1.000 | €1.12650 | €1,126.50 |
| 2.500 | €1.07459 | €2,686.47 |
| 5.000 | €1.04328 | €5,216.40 |
| Unit Price without VAT: | €2.50000 |
|---|---|
| Unit Price with VAT: | €3.00000 |

