
ECW-FG80755J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80755J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80755J |
Description | CAP FILM 7.5UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80755J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.65300 | €26.53 |
| 50 | €2.23200 | €111.60 |
| 150 | €2.03647 | €305.47 |
| 600 | €1.86193 | €1,117.16 |
| 1.050 | €1.80858 | €1,899.01 |
| 2.550 | €1.73938 | €4,435.42 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.45200 |

