
ECW-FG60685J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60685J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60685J |
Description | CAP FILM 6.8UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60685J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.85000 | €2.85 |
| 10 | €1.99300 | €19.93 |
| 50 | €1.65440 | €82.72 |
| 200 | €1.46375 | €292.75 |
| 600 | €1.35740 | €814.44 |
| 1.000 | €1.31807 | €1,318.07 |
| 2.600 | €1.25801 | €3,270.83 |
| 5.000 | €1.22525 | €6,126.25 |
| Unit Price without VAT: | €2.85000 |
|---|---|
| Unit Price with VAT: | €3.42000 |

