
ECW-FG2J225KA | |
|---|---|
DigiKey Part Number | P124207-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J225KA |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J225KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.23200 | €12.32 |
| 50 | €0.99860 | €49.93 |
| 250 | €0.85108 | €212.77 |
| 500 | €0.80542 | €402.71 |
| 1.000 | €0.76782 | €767.82 |
| 2.500 | €0.72811 | €1,820.28 |
| 5.000 | €0.70416 | €3,520.80 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

