
ECW-FG2J225K | |
|---|---|
DigiKey Part Number | P124197-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J225K |
Description | CAP FILM 2.2UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J225K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.78000 | €1.78 |
| 10 | €1.20700 | €12.07 |
| 50 | €0.97780 | €48.89 |
| 200 | €0.84885 | €169.77 |
| 600 | €0.77702 | €466.21 |
| 1.000 | €0.75047 | €750.47 |
| 2.600 | €0.70994 | €1,845.84 |
| 5.000 | €0.68783 | €3,439.15 |
| Unit Price without VAT: | €1.78000 |
|---|---|
| Unit Price with VAT: | €2.13600 |

