
ECW-FG1B205J | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B205J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B205J |
Description | CAP FILM 2UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B205J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.21600 | €12.16 |
| 50 | €0.98620 | €49.31 |
| 200 | €0.85650 | €171.30 |
| 600 | €0.78422 | €470.53 |
| 1.000 | €0.75748 | €757.48 |
| 2.600 | €0.71668 | €1,863.37 |
| 5.000 | €0.69443 | €3,472.15 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.14800 |

