
ECW-FE2W475P5 | |
|---|---|
DigiKey Part Number | P124931-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W475P5 |
Description | CAP FILM 4.7UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W475P5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.610" W (31.00mm x 15.50mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 84V | Applications EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 450V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FE2W475PD | Panasonic Industry | 161 | P124932-ND | €1.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €1.21100 | €12.11 |
| 50 | €0.98140 | €49.07 |
| 150 | €0.87500 | €131.25 |
| 600 | €0.78018 | €468.11 |
| 1.050 | €0.75120 | €788.76 |
| 2.550 | €0.71362 | €1,819.73 |
| 5.100 | €0.69012 | €3,519.61 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.14800 |

