
ECW-F2W395JAQ | |
|---|---|
DigiKey Part Number | 10-ECW-F2W395JAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2W395JAQ |
Description | CAP FILM 3.9UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2W395JAQ Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.035" L x 0.496" W (26.30mm x 12.60mm) |
Part Status Active | Height - Seated (Max) 1.000" (25.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 450V | Applications General Purpose |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.52760 | €305.52 |
| Unit Price without VAT: | €1.52760 |
|---|---|
| Unit Price with VAT: | €1.83312 |

