ECS-H1EX155R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 439
Unit Price: €0.40000
Datasheet

Similar


KEMET
In Stock: 3.833
Unit Price: €0.51000
Datasheet

Similar


KYOCERA AVX
In Stock: 16.919
Unit Price: €0.46000
Datasheet
Image for ECS-H1EX155R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-H1EX155R

DigiKey Part Number
PCT5155TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECS-H1EX155R
Description
CAP TANT 1.5UF 20% 25V 1411
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECS-H1EX155R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes