0.68 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-UBAF684M

DigiKey Part Number
10-ECQ-UBAF684M-ND
Manufacturer
Manufacturer Product Number
ECQ-UBAF684M
Description
CAP FILM 0.68UF 20% 300VAC RADIA
Customer Reference
Detailed Description
0.68 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-UBAF684M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.024" L x 0.630" W (26.00mm x 16.00mm)
Packaging
Bulk
Height - Seated (Max)
0.925" (23.50mm)
Part Status
Obsolete
Termination
PC Pins
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Applications
EMI, RFI Suppression
Voltage Rating - AC
300V
Ratings
X1
Dielectric Material
Base Product Number
Operating Temperature
-40°C ~ 110°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F339X146833MIP2T0Vishay Beyschlag/Draloric/BC Components50BC3079-ND€2.33000Similar
In-Stock: 147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.59000€1.59
10€1.06600€10.66
50€0.85840€42.92
Unit Price without VAT:€1.59000
Unit Price with VAT:€1.90800