Parametric Equivalent
Parametric Equivalent

ECQ-E6824JF | |
|---|---|
DigiKey Part Number | P14529-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6824JF |
Description | CAP FILM 0.82UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6824JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.445" W (31.00mm x 11.30mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.24000 | €12.40 |
| 50 | €1.00640 | €50.32 |
| 100 | €0.93420 | €93.42 |
| 500 | €0.81202 | €406.01 |
| 1.000 | €0.77421 | €774.21 |
| 3.000 | €0.72747 | €2,182.41 |
| 5.000 | €0.71018 | €3,550.90 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.19600 |



