0.1 µF Film Capacitor 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E6104RJF

DigiKey Part Number
10-ECQ-E6104RJFCT-ND - Cut Tape (CT)
10-ECQ-E6104RJFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E6104RJF
Description
CAP FILM 0.1UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E6104RJF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.728" L x 0.248" W (18.50mm x 6.30mm)
Part Status
Active
Height - Seated (Max)
0.748" (19.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.53800€5.38
50€0.41840€20.92
100€0.38140€38.14
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.31578€157.89
1.000€0.29667€296.67
1.500€0.28709€430.63
2.500€0.27649€691.23
3.500€0.27029€946.01
5.000€0.26432€1,321.60
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.00800