Parametric Equivalent

ECQ-E4394JFW | |
|---|---|
DigiKey Part Number | ECQ-E4394JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E4394JFW |
Description | CAP FILM 0.39UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4394JFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.295" W (18.50mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.803" (20.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E4394JFB | Panasonic Industry | 0 | ECQ-E4394JFB-ND | €0.36281 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.36281 | €362.81 |
| Unit Price without VAT: | €0.36281 |
|---|---|
| Unit Price with VAT: | €0.43537 |


