ECQ-E4393RKF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.10194
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: €0.10194
Datasheet
0.039 µF Film Capacitor 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E4393RKF

DigiKey Part Number
ECQ-E4393RKF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E4393RKF
Description
CAP FILM 0.039UF 10% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.039 µF Film Capacitor 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E4393RKF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.472" L x 0.193" W (12.00mm x 4.90mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E4393KFBPanasonic Industry0ECQ-E4393KFB-ND€0.10194Parametric Equivalent
ECQ-E4393KFWPanasonic Industry0ECQ-E4393KFW-ND€0.10194Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000€0.11581€231.62
Unit Price without VAT:€0.11581
Unit Price with VAT:€0.13897