ECQ-E2825KF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1.684
Unit Price: €2.92000
Datasheet
8.2 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2825KF

DigiKey Part Number
EF2825-ND
Manufacturer
Manufacturer Product Number
ECQ-E2825KF
Description
CAP FILM 8.2UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2825KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.563" W (31.00mm x 14.30mm)
Height - Seated (Max)
0.965" (24.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.19000€2.19
10€1.50600€15.06
50€1.23380€61.69
100€1.14970€114.97
500€1.00744€503.72
1.000€0.96337€963.37
3.000€0.90891€2,726.73
5.000€0.88875€4,443.75
Manufacturers Standard Package
Unit Price without VAT:€2.19000
Unit Price with VAT:€2.62800