ECQ-E1105KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 6.956
Unit Price: €0.62000
Datasheet
1 µF Film Capacitor 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1105KZ

DigiKey Part Number
E1105-ND
Manufacturer
Manufacturer Product Number
ECQ-E1105KZ
Description
CAP FILM 1UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E1105KZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.669" L x 0.315" W (17.00mm x 8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes