Similar
Similar
Similar

ECQ-B1472JF | |
|---|---|
DigiKey Part Number | P4793-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-B1472JF |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-B1472JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.118" W (7.20mm x 3.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.295" (7.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 168472J100A-F | Cornell Dubilier Knowles | 2.752 | 338-3270-ND | €1.58000 | Similar |
| B32529C1472J000 | TDK | 24.926 | 495-1136-ND | €0.25000 | Similar |
| R82EC1470DQ50J | KEMET | 23.971 | 399-5449-1-ND | €0.27000 | Similar |




