ECP-U1C684MA5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 805
Unit Price: €3.49000
Datasheet
0.68 µF Film Capacitor 12V 16V Acrylic, Metallized - Stacked 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP-U1C684MA5

DigiKey Part Number
PCF1131TR-ND - Tape & Reel (TR)
PCF1131CT-ND - Cut Tape (CT)
PCF1131DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECP-U1C684MA5
Description
CAP FILM 0.68UF 20% 16VDC 1206
Customer Reference
Detailed Description
0.68 µF Film Capacitor 12V 16V Acrylic, Metallized - Stacked 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECP-U1C684MA5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
12V
Voltage Rating - DC
16V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.063" (1.60mm)
Termination
Solder Pads
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
-
Features
Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes