ECO-S2WB181CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: €3.84960
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €6.19000
Datasheet

Direct


Rubycon
In Stock: 175
Unit Price: €5.52000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €2.78890
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: €6.18000
Datasheet

Direct


Nichicon
In Stock: 477
Unit Price: €5.83000
Datasheet

Direct


Nichicon
In Stock: 154
Unit Price: €5.64000
Datasheet

Similar


Rubycon
In Stock: 191
Unit Price: €4.27000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: €2.92975
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.63775
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.56065
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.110
Unit Price: €6.29000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: €2.72605
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: €3.42910
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C
TSHB Series

ECO-S2WB181CA

DigiKey Part Number
P10161-ND
Manufacturer
Manufacturer Product Number
ECO-S2WB181CA
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2WB181CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
870 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
991.8 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
450 V
Mounting Type
ESR (Equivalent Series Resistance)
921mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG180MEFC25X35Rubycon0450HXG180MEFC25X35-ND€3.84960Direct
450MXG180MEFCSN25X35Rubycon01189-2997-ND€6.19000Direct
450MXK180MEFCSN25X30Rubycon1751189-3469-ND€5.52000Direct
450VXG180MEFCSN25X35Rubycon0450VXG180MEFCSN25X35-ND€2.78890Direct
450VXH180MEFCSN25X30Rubycon01189-450VXH180MEFCSN25X30-ND€6.18000Direct
Obsolete
This product is no longer manufactured. View Substitutes