ECO-S2DP681DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.07438
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €1.96325
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 1.114
Unit Price: €4.91000
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: €4.84000
Datasheet

Upgrade


Nichicon
In Stock: 647
Unit Price: €5.78000
Datasheet

Upgrade


Nichicon
In Stock: 11
Unit Price: €4.23000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.30536
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €3.33078
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €2.68981
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.247
Unit Price: €3.92000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.532
Unit Price: €4.56000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €1.84799
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DP681DA

DigiKey Part Number
P6125-ND
Manufacturer
Manufacturer Product Number
ECO-S2DP681DA
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DP681DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
268mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.68 A @ 120 Hz
Ripple Current @ High Frequency
3.752 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes